
3223J-1-103E | |
|---|---|
DigiKey Part Number | 3223J-1-103ETR-ND - Tape & Reel (TR) 3223J-1-103ECT-ND - Cut Tape (CT) 3223J-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-103E |
Description | TRIMMER 10K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 10 | 77,12700 Kč | 771,27 Kč |
| 25 | 71,94880 Kč | 1 798,72 Kč |
| 50 | 68,24420 Kč | 3 412,21 Kč |
| 100 | 64,71190 Kč | 6 471,19 Kč |
| 250 | 60,30488 Kč | 15 076,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,16086 Kč | 28 580,43 Kč |
| 1 000 | 54,17260 Kč | 54 172,60 Kč |
| 1 500 | 52,49505 Kč | 78 742,57 Kč |
| 2 500 | 50,45281 Kč | 126 132,02 Kč |
| 3 500 | 49,14995 Kč | 172 024,82 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |



