
3223J-1-102E | |
|---|---|
DigiKey Part Number | 3223J-1-102ETR-ND - Tape & Reel (TR) 3223J-1-102ECT-ND - Cut Tape (CT) 3223J-1-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-102E |
Description | TRIMMER 1KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-102E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,61000 Kč | 90,61 Kč |
| 10 | 76,32100 Kč | 763,21 Kč |
| 25 | 71,19680 Kč | 1 779,92 Kč |
| 50 | 67,53080 Kč | 3 376,54 Kč |
| 100 | 64,03560 Kč | 6 403,56 Kč |
| 250 | 59,67460 Kč | 14 918,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,56344 Kč | 28 281,72 Kč |
| 1 000 | 53,60642 Kč | 53 606,42 Kč |
| 1 500 | 51,94641 Kč | 77 919,62 Kč |
| 2 500 | 49,92551 Kč | 124 813,78 Kč |
| 3 500 | 48,63627 Kč | 170 226,95 Kč |
| Unit Price without VAT: | 90,61000 Kč |
|---|---|
| Unit Price with VAT: | 109,63810 Kč |



