505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP495GSZ-REEL

DigiKey Part Number
OP495GSZ-REELTR-ND - Tape & Reel (TR)
OP495GSZ-REELCT-ND - Cut Tape (CT)
OP495GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP495GSZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP495GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
75 kHz
Current - Input Bias
7 nA
Voltage - Input Offset
300 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1381,43000 Kč381,43 Kč
10269,01900 Kč2 690,19 Kč
25239,73440 Kč5 993,36 Kč
100212,07880 Kč21 207,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000212,07875 Kč212 078,75 Kč
Manufacturers Standard Package
Unit Price without VAT:381,43000 Kč
Unit Price with VAT:461,53030 Kč