Parametric Equivalent
Parametric Equivalent

3214X-1-202E | |
|---|---|
DigiKey Part Number | 3214X-1-202ETR-ND - Tape & Reel (TR) 3214X-1-202ECT-ND - Cut Tape (CT) 3214X-1-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-202E |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 Kč | 52,85 Kč |
| 10 | 44,56600 Kč | 445,66 Kč |
| 25 | 41,59520 Kč | 1 039,88 Kč |
| 50 | 39,46060 Kč | 1 973,03 Kč |
| 100 | 37,42790 Kč | 3 742,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 35,48985 Kč | 7 097,97 Kč |
| 400 | 33,64643 Kč | 13 458,57 Kč |
| 600 | 32,60993 Kč | 19 565,96 Kč |
| 1 000 | 31,34736 Kč | 31 347,36 Kč |
| 1 400 | 30,54128 Kč | 42 757,79 Kč |
| 2 000 | 29,70837 Kč | 59 416,74 Kč |
| 2 400 | 29,29112 Kč | 70 298,69 Kč |
| 4 800 | 27,75616 Kč | 133 229,57 Kč |
| 5 000 | 27,66811 Kč | 138 340,55 Kč |
| Unit Price without VAT: | 52,85000 Kč |
|---|---|
| Unit Price with VAT: | 63,94850 Kč |










