
3082P-45-102LF | |
|---|---|
DigiKey Part Number | 3082P-45-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3082P-45-102LF |
Description | TRIMMER 1K OHM 0.3W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 10.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3082P-45-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.3W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 10.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.169" x 0.115" Face (4.30mm x 2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,16000 Kč | 567,16 Kč |
| 10 | 470,71200 Kč | 4 707,12 Kč |
| 25 | 436,76680 Kč | 10 919,17 Kč |
| 50 | 412,63160 Kč | 20 631,58 Kč |
| 100 | 389,77750 Kč | 38 977,75 Kč |
| 250 | 361,43352 Kč | 90 358,38 Kč |
| 500 | 341,34096 Kč | 170 670,48 Kč |
| Unit Price without VAT: | 567,16000 Kč |
|---|---|
| Unit Price with VAT: | 686,26360 Kč |



