

3046L-2-503 | |
---|---|
DigiKey Part Number | 3046L-2-503-ND |
Manufacturer | |
Manufacturer Product Number | 3046L-2-503 |
Description | SENSOR LINEAR 6.35MM WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3046L-2-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 6.35mm (0 ~ 0.25") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±5% | |
Resistance | 50 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Wire Leads, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 383,69000 Kč | 383,69 Kč |
10 | 322,13600 Kč | 3 221,36 Kč |
25 | 300,26880 Kč | 7 506,72 Kč |
50 | 284,65020 Kč | 14 232,51 Kč |
100 | 269,80270 Kč | 26 980,27 Kč |
250 | 251,30728 Kč | 62 826,82 Kč |
500 | 238,13440 Kč | 119 067,20 Kč |
Unit Price without VAT: | 383,69000 Kč |
---|---|
Unit Price with VAT: | 464,26490 Kč |