
X00204 | |
|---|---|
DigiKey Part Number | 5555-X00204-ND |
Manufacturer | |
Manufacturer Product Number | X00204 |
Description | KTP-10-L LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 33.30mm (0 ~ 1.31") | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±2% | |
Resistance | 3.4 kOhms | |
Resistance Tolerance | ±25% | |
Voltage - Supply | 60VAC/DC | |
Mounting Type | - | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,12000 Kč | 966,12 Kč |
| 5 | 889,56000 Kč | 4 447,80 Kč |
| 10 | 861,02300 Kč | 8 610,23 Kč |
| 25 | 826,87600 Kč | 20 671,90 Kč |
| 50 | 803,50940 Kč | 40 175,47 Kč |
| 100 | 782,07260 Kč | 78 207,26 Kč |
| Unit Price without VAT: | 966,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,00520 Kč |


