20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006Y-1-203LF

DigiKey Part Number
3006Y-203LF-ND
Manufacturer
Manufacturer Product Number
3006Y-1-203LF
Description
TRIMMER 20KOHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3006Y-1-203LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3006P-7-203LFBourns Inc.1 5833006P-7-203LF-ND39,42000 KčParametric Equivalent
3006W-1-203LFBourns Inc.253006W-203LF-ND39,83000 KčParametric Equivalent
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
1036,39300 Kč363,93 Kč
2533,81920 Kč845,48 Kč
5031,97980 Kč1 598,99 Kč
10030,23420 Kč3 023,42 Kč
25028,06064 Kč7 015,16 Kč
50026,51484 Kč13 257,42 Kč
1 00025,04954 Kč25 049,54 Kč
5 00021,94099 Kč109 704,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč