
3006P-1-504LF | |
|---|---|
DigiKey Part Number | 3006P-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-504LF |
Description | TRIMMER 500K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-504LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-1-504 | Bourns Inc. | 133 | 118-3006P-1-504-ND | 54,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 31,01200 Kč | 310,12 Kč |
| 25 | 28,83080 Kč | 720,77 Kč |
| 50 | 27,26640 Kč | 1 363,32 Kč |
| 100 | 25,77950 Kč | 2 577,95 Kč |
| 250 | 23,92876 Kč | 5 982,19 Kč |
| 500 | 22,61154 Kč | 11 305,77 Kč |
| 1 000 | 21,36271 Kč | 21 362,71 Kč |
| 5 000 | 18,71318 Kč | 93 565,90 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |




