
3006P-1-102ZLF | |
|---|---|
DigiKey Part Number | 3006P-1-102ZLF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-102ZLF |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-102ZLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 20 | 102,44000 Kč | 2 048,80 Kč |
| 40 | 97,15100 Kč | 3 886,04 Kč |
| 60 | 94,17767 Kč | 5 650,66 Kč |
| 100 | 90,55290 Kč | 9 055,29 Kč |
| 260 | 84,11823 Kč | 21 870,74 Kč |
| 500 | 79,96768 Kč | 39 983,84 Kč |
| 1 000 | 75,78274 Kč | 75 782,74 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |


