Direct

2319-V-RC | |
|---|---|
DigiKey Part Number | M8893-ND |
Manufacturer | |
Manufacturer Product Number | 2319-V-RC |
Description | FIXED IND 390UH 5A 72 MOHM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Toroidal Inductor 5 A 72mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2319-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 61,69800 Kč | 616,98 Kč |
| 35 | 55,46371 Kč | 1 941,23 Kč |
| 70 | 52,29429 Kč | 3 660,60 Kč |
| 105 | 50,52600 Kč | 5 305,23 Kč |
| 280 | 46,49796 Kč | 13 019,43 Kč |
| 525 | 44,09072 Kč | 23 147,63 Kč |
| 1 015 | 41,70326 Kč | 42 328,81 Kč |
| 2 520 | 40,52125 Kč | 102 113,55 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |


