



HCTI-390-5.0 | |
|---|---|
DigiKey Part Number | 595-1735-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-390-5.0 |
Description | FIXED IND 390UH 5A 72 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Toroidal Inductor 5 A 72mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-390-5.0 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±15% | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 63,50500 Kč | 635,05 Kč |
| 25 | 58,75400 Kč | 1 468,85 Kč |
| 50 | 55,40060 Kč | 2 770,03 Kč |
| 100 | 52,23680 Kč | 5 223,68 Kč |
| 250 | 48,33472 Kč | 12 083,68 Kč |
| 564 | 45,12035 Kč | 25 447,88 Kč |
| 1 128 | 42,55576 Kč | 48 002,90 Kč |
| 2 820 | 40,54413 Kč | 114 334,45 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |



