
2302-V-RC | |
---|---|
DigiKey Part Number | M8880-ND |
Manufacturer | |
Manufacturer Product Number | 2302-V-RC |
Description | FIXED IND 12UH 19.1A 5 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Toroidal Inductor 19.1 A 5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2302-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,15000 Kč | 74,15 Kč |
10 | 61,05300 Kč | 610,53 Kč |
25 | 56,47440 Kč | 1 411,86 Kč |
50 | 53,24560 Kč | 2 662,28 Kč |
100 | 50,20450 Kč | 5 020,45 Kč |
250 | 46,45508 Kč | 11 613,77 Kč |
500 | 43,81008 Kč | 21 905,04 Kč |
1 000 | 41,31922 Kč | 41 319,22 Kč |
2 500 | 40,09775 Kč | 100 244,38 Kč |
Unit Price without VAT: | 74,15000 Kč |
---|---|
Unit Price with VAT: | 89,72150 Kč |