



HCTI-12-19.1 | |
|---|---|
DigiKey Part Number | 595-1718-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-12-19.1 |
Description | FIXED IND 12UH 19.1A 5 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Toroidal Inductor 19.1 A 5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-12-19.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 128 | 31,69023 Kč | 35 746,58 Kč |
| Unit Price without VAT: | 31,69023 Kč |
|---|---|
| Unit Price with VAT: | 38,34518 Kč |


