Similar

2100LL-151-V-RC | |
|---|---|
DigiKey Part Number | 2100LL-151-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-151-V-RC |
Description | FIXED IND 150UH 3.9A 43 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 3.9 A 43mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-151-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 51,73920 Kč | 1 293,48 Kč |
| 50 | 48,77840 Kč | 2 438,92 Kč |
| 112 | 45,55250 Kč | 5 101,88 Kč |
| 336 | 41,50479 Kč | 13 945,61 Kč |
| 560 | 39,75034 Kč | 22 260,19 Kč |
| 1 008 | 37,82473 Kč | 38 127,33 Kč |
| 2 576 | 35,17165 Kč | 90 602,17 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


