



HCTI-150-5.0 | |
|---|---|
DigiKey Part Number | 595-1730-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-150-5.0 |
Description | FIXED IND 150UH 5A 71 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 5 A 71mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-150-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 71mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 25 | 40,46720 Kč | 1 011,68 Kč |
| 50 | 38,15760 Kč | 1 907,88 Kč |
| 100 | 35,97800 Kč | 3 597,80 Kč |
| 250 | 33,28772 Kč | 8 321,93 Kč |
| 564 | 31,07220 Kč | 17 524,72 Kč |
| 1 128 | 29,30431 Kč | 33 055,26 Kč |
| 2 820 | 27,12457 Kč | 76 491,29 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



