
2057-07-BLF | |
|---|---|
DigiKey Part Number | 2057-07-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-07-BLF |
Description | GDT 75V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-07-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 5 | 13,45600 Kč | 67,28 Kč |
| 10 | 12,41500 Kč | 124,15 Kč |
| 40 | 10,57125 Kč | 422,85 Kč |
| 100 | 9,50260 Kč | 950,26 Kč |
| 300 | 8,36323 Kč | 2 508,97 Kč |
| 500 | 7,87916 Kč | 3 939,58 Kč |
| 1 000 | 7,26446 Kč | 7 264,46 Kč |
| 4 900 | 6,01944 Kč | 29 495,26 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |




