
2051-23-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-23-SM-RPLFTR-ND - Tape & Reel (TR) 2051-23-SM-RPLFCT-ND - Cut Tape (CT) 2051-23-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-23-SM-RPLF |
Description | GDT 230V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-23-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,48800 Kč | 72,44 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 11,09960 Kč | 554,98 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 250 | 9,20636 Kč | 2 301,59 Kč |
| 500 | 8,49076 Kč | 4 245,38 Kč |
| 1 000 | 7,82826 Kč | 7 828,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02618 Kč | 17 565,45 Kč |
| 5 000 | 6,47032 Kč | 32 351,60 Kč |
| 7 500 | 6,16384 Kč | 46 228,80 Kč |
| 12 500 | 5,93194 Kč | 74 149,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



