
2046-23-C2LF | |
|---|---|
DigiKey Part Number | 2046-23-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2046-23-C2LF |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2046-23-C2LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 29,69200 Kč | 148,46 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 50 | 22,73240 Kč | 1 136,62 Kč |
| 100 | 20,97280 Kč | 2 097,28 Kč |
| 250 | 18,84780 Kč | 4 711,95 Kč |
| 500 | 17,37794 Kč | 8 688,97 Kč |
| 1 000 | 16,01559 Kč | 16 015,59 Kč |
| 5 000 | 13,22118 Kč | 66 105,90 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

