
2051-15-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-15-SM-RPLFTR-ND - Tape & Reel (TR) 2051-15-SM-RPLFCT-ND - Cut Tape (CT) 2051-15-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-15-SM-RPLF |
Description | GDT 150V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 2000A (2kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-15-SM-RPLF Models |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2000A (2kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 15,16000 Kč | 75,80 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 50 | 11,59080 Kč | 579,54 Kč |
| 100 | 10,69430 Kč | 1 069,43 Kč |
| 250 | 9,61288 Kč | 2 403,22 Kč |
| 500 | 8,86578 Kč | 4 432,89 Kč |
| 1 000 | 8,17368 Kč | 8 173,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,33594 Kč | 18 339,85 Kč |
| 5 000 | 6,75535 Kč | 33 776,75 Kč |
| 7 500 | 6,43524 Kč | 48 264,30 Kč |
| 12 500 | 6,22065 Kč | 77 758,12 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











