
2036-23-SM-RPLF-H | |
|---|---|
DigiKey Part Number | 2036-23-SM-RPLF-HTR-ND - Tape & Reel (TR) 2036-23-SM-RPLF-HCT-ND - Cut Tape (CT) 2036-23-SM-RPLF-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-23-SM-RPLF-H |
Description | GDT 230V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-23-SM-RPLF-H Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-23-SM-RPLF | Bourns Inc. | 7 360 | 2036-23-SM-RPLFCT-ND | 51,66000 Kč | Parametric Equivalent |
| 2036-23-SMLF | Bourns Inc. | 0 | 2036-23-SMLF-ND | 21,03370 Kč | Parametric Equivalent |
| 3RM230M-6-SSS | YAGEO | 0 | 13-3RM230M-6-SSSTR-ND | 16,69683 Kč | Parametric Equivalent |
| 3RM230M-8-S | YAGEO | 0 | 13-3RM230M-8-STR-ND | 21,96810 Kč | Parametric Equivalent |
| B88069X7321T123 | TDK | 0 | 495-B88069X7321T123TR-ND | 23,75976 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,30604 Kč | 21 306,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 5 | 40,82000 Kč | 204,10 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 50 | 31,24500 Kč | 1 562,25 Kč |
| 100 | 28,82400 Kč | 2 882,40 Kč |
| 250 | 25,89892 Kč | 6 474,73 Kč |
| 500 | 23,87472 Kč | 11 937,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

