Parametric Equivalent

2035-15-SMLF | |
|---|---|
DigiKey Part Number | 2035-15-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-15-SMLF |
Description | GDT 150V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-15-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 20,24200 Kč | 101,21 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 50 | 15,49240 Kč | 774,62 Kč |
| 100 | 14,29330 Kč | 1 429,33 Kč |
| 250 | 12,84572 Kč | 3 211,43 Kč |
| 500 | 11,84582 Kč | 5 922,91 Kč |
| 1 000 | 10,91980 Kč | 10 919,80 Kč |
| 5 000 | 9,02053 Kč | 45 102,65 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



