1280-1S-690
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280-1S-230

DigiKey Part Number
118-1280-1S-230-ND
Manufacturer
Manufacturer Product Number
1280-1S-230
Description
SPD TYPE 1/TYPE 2 275VAC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
1.2 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1594,24000 Kč594,24 Kč
10499,93800 Kč4 999,38 Kč
Unit Price without VAT:594,24000 Kč
Unit Price with VAT:719,03040 Kč