Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280-2S-230

DigiKey Part Number
118-1280-2S-230-ND
Manufacturer
Manufacturer Product Number
1280-2S-230
Description
SPD TYPE 1/TYPE 2 275VAC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Manufacturer
Bourns Inc.
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Box
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.2 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Features
Remote Signaling Contacts
Number of Poles
2
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 527,39000 Kč1 527,39 Kč
101 265,54900 Kč12 655,49 Kč
601 151,60383 Kč69 096,23 Kč
1201 120,78400 Kč134 494,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 527,39000 Kč
Unit Price with VAT:1 848,14190 Kč