


1210-2S-230 | |
|---|---|
DigiKey Part Number | 1210-2S-230-ND |
Manufacturer | |
Manufacturer Product Number | 1210-2S-230 |
Description | SPD TYPE 2/TYPE 4 275VAC MCOV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 900 V | |
Voltage - Protection Level (VP) (2416) | 1.25 kV | |
Operating Temperature | -50°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 226,19000 Kč | 5 226,19 Kč |
| 5 | 4 331,72000 Kč | 21 658,60 Kč |
| 48 | 3 314,83188 Kč | 159 111,93 Kč |
| Unit Price without VAT: | 5 226,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 323,68990 Kč |


