
FN2410-100-34 | |
|---|---|
DigiKey Part Number | 817-1350-ND |
Manufacturer | |
Manufacturer Product Number | FN2410-100-34 |
Description | LINE FLTR 250VAC 100A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 100 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 100 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 048,91000 Kč | 5 048,91 Kč |
| 10 | 4 119,44100 Kč | 41 194,41 Kč |
| 25 | 3 950,81600 Kč | 98 770,40 Kč |
| Unit Price without VAT: | 5 048,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 109,18110 Kč |

