1210-2S-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210-2S-120
Bourns Surge Protection Device (SPD) Disconnect Demonstration

1210-2S-120

DigiKey Part Number
1210-2S-120-ND
Manufacturer
Manufacturer Product Number
1210-2S-120
Description
SPD TYPE 2/TYPE 4 150VAC MCOV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 4
Form
Module Only
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
100 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
600 V
Voltage - Protection Level (VP) (2416)
900 V
Operating Temperature
-50°C ~ 85°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 239,13000 Kč5 239,13 Kč
54 342,44600 Kč21 712,23 Kč
483 323,04063 Kč159 505,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5 239,13000 Kč
Unit Price with VAT:6 339,34730 Kč