


W92-X112-10 | |
|---|---|
DigiKey Part Number | PB595-ND |
Manufacturer | |
Manufacturer Product Number | W92-X112-10 |
Description | CIR BRKR MAG-HYDR 10A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 721,61000 Kč | 4 721,61 Kč |
| 5 | 3 913,77600 Kč | 19 568,88 Kč |
| 12 | 3 531,32083 Kč | 42 375,85 Kč |
| 60 | 2 916,66067 Kč | 174 999,64 Kč |
| Unit Price without VAT: | 4 721,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 713,14810 Kč |




