
1.5SMC350A | |
|---|---|
DigiKey Part Number | 1.5SMC350ABBTR-ND - Tape & Reel (TR) 1.5SMC350ABBCT-ND - Cut Tape (CT) 1.5SMC350ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 100 | 9,38830 Kč | 938,83 Kč |
| 500 | 7,49380 Kč | 3 746,90 Kč |
| 1 000 | 6,89219 Kč | 6 892,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04135 Kč | 18 124,05 Kč |
| 6 000 | 5,64140 Kč | 33 848,40 Kč |
| 9 000 | 5,63088 Kč | 50 677,92 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


