
B12068 | |
|---|---|
DigiKey Part Number | 2071-B12068-ND |
Manufacturer | |
Manufacturer Product Number | B12068 |
Description | BAG STATIC SHIELD MTL IN 6"X8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 50 | 6,91680 Kč | 345,84 Kč |
| 100 | 6,48630 Kč | 648,63 Kč |
| 300 | 5,93543 Kč | 1 780,63 Kč |
| 500 | 5,72028 Kč | 2 860,14 Kč |
| 1 000 | 5,46242 Kč | 5 462,42 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




