New at DigiKey
BB-SWI-B-1-NDAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SWI-D-1-NDAA

DigiKey Part Number
3240-BB-SWI-D-1-NDAA-ND
Manufacturer
Manufacturer Product Number
BB-SWI-D-1-NDAA
Description
SwitchBlox Industrial NDAA is an
Customer Reference
Detailed Description
Network Switch - Unmanaged, Switch - Managed 5 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Bag
Part Status
Active
Type
Switch - Unmanaged, Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
Molex Picoblade
Voltage - Input
5V ~ 60V
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
-50°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BotBlox
A separate 1 052,50 Kč flat rate shipping fee will apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 336,05000 Kč6 336,05 Kč
205 957,15000 Kč119 143,00 Kč
1005 536,15000 Kč553 615,00 Kč
Unit Price without VAT:6 336,05000 Kč
Unit Price with VAT:7 666,62050 Kč