



BMM350 | |
|---|---|
DigiKey Part Number | 828-BMM350TR-ND - Tape & Reel (TR) 828-BMM350CT-ND - Cut Tape (CT) 828-BMM350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMM350 |
Description | SEN MR I2C/I3C 9-WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 9-WLCSP (1.28x1.28) |
Datasheet | Datasheet |
EDA/CAD Models | BMM350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, I3C | |
Sensing Range | ±2mT | |
Voltage - Supply | 1.72V ~ 1.98V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 9-WLCSP (1.28x1.28) | |
Mounting Type | Surface Mount | |
Package / Case | 9-BGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 38,67800 Kč | 193,39 Kč |
| 10 | 36,87200 Kč | 368,72 Kč |
| 25 | 34,69720 Kč | 867,43 Kč |
| 50 | 33,22300 Kč | 1 661,15 Kč |
| 100 | 31,86660 Kč | 3 186,66 Kč |
| 500 | 29,14354 Kč | 14 571,77 Kč |
| 1 000 | 28,12997 Kč | 28 129,97 Kč |
| 5 000 | 26,08926 Kč | 130 446,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,32880 Kč | 253 288,00 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |











