14 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI323

DigiKey Part Number
828-BMI323TR-ND - Tape & Reel (TR)
828-BMI323CT-ND - Cut Tape (CT)
828-BMI323DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI323
Description
IMU ACCEL/GYRO I2C/SPI 14LGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
BMI323 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,83000 Kč68,83 Kč
561,46600 Kč307,33 Kč
1058,73000 Kč587,30 Kč
2555,46240 Kč1 386,56 Kč
5053,23540 Kč2 661,77 Kč
10051,19780 Kč5 119,78 Kč
50047,09642 Kč23 548,21 Kč
1 00045,73323 Kč45 733,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00042,49275 Kč212 463,75 Kč
Manufacturers Standard Package
Unit Price without VAT:68,83000 Kč
Unit Price with VAT:83,28430 Kč