Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Bosch Sensortec BMI088 | Digi-Key Daily

BMI088

DigiKey Part Number
828-1082-2-ND - Tape & Reel (TR)
828-1082-1-ND - Cut Tape (CT)
828-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI088
Description
ACCELEROMETER 16LGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
BMI088 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFLGA Module
Supplier Device Package
16-LGA (4.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,09000 Kč110,09 Kč
598,93600 Kč494,68 Kč
1094,76700 Kč947,67 Kč
2589,79920 Kč2 244,98 Kč
5086,40180 Kč4 320,09 Kč
10083,28850 Kč8 328,85 Kč
50077,93974 Kč38 969,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00069,98376 Kč349 918,80 Kč
Manufacturers Standard Package
Unit Price without VAT:110,09000 Kč
Unit Price with VAT:133,20890 Kč