Gas, Humidity, Pressure, Temperature Sensor Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas, Humidity, Pressure, Temperature Sensor Digital Output
Sensing solutions for wearables

BME690

DigiKey Part Number
828-BME690TR-ND - Tape & Reel (TR)
828-BME690CT-ND - Cut Tape (CT)
828-BME690DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BME690
Description
SENSOR GAS/HUMIDITY DIGITAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas, Humidity, Pressure, Temperature Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Gas, Humidity, Pressure, Temperature
Output Type
Digital
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
5163,07000 Kč815,35 Kč
10156,56100 Kč1 565,61 Kč
25148,80880 Kč3 720,22 Kč
50143,50040 Kč7 175,02 Kč
100138,63930 Kč13 863,93 Kč
500130,11410 Kč65 057,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000117,08996 Kč702 539,76 Kč
Manufacturers Standard Package
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč