
MIKROE-6536 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6536-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6536 |
Description | ENVIRONMENT 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BME690 Gas, Humidity, Pressure, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Gas, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME690 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |






