BMA530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BMA530

BMA530

DigiKey Part Number
828-BMA530TR-ND - Tape & Reel (TR)
828-BMA530CT-ND - Cut Tape (CT)
828-BMA530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMA530
Description
THE NEW ACCELEROMETER WITH AN AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.56Hz ~ 6.4kHz 6-WLCSP (1.2x0.8)
Datasheet
 Datasheet
EDA/CAD Models
BMA530 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
1.56Hz ~ 6.4kHz
Output Type
I2C, I3C, SPI
Voltage - Supply
1.62V ~ 3.63V
Features
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.2x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,08000 Kč32,08 Kč
527,49600 Kč137,48 Kč
1025,85000 Kč258,50 Kč
2523,97120 Kč599,28 Kč
5022,71720 Kč1 135,86 Kč
10021,60070 Kč2 160,07 Kč
50019,43356 Kč9 716,78 Kč
1 00018,65806 Kč18 658,06 Kč
5 00017,15400 Kč85 770,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00018,30807 Kč183 080,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,08000 Kč
Unit Price with VAT:38,81680 Kč