
BE 60 | |
|---|---|
DigiKey Part Number | 902-1086-ND |
Manufacturer | |
Manufacturer Product Number | BE 60 |
Description | BATTERY COMPARTMENT 2(9V)OR4(AA) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Battery Compartment 2.560" L x 2.560" W x 0.850" H (65.00mm x 65.00mm x 21.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Compartment | |
Features | Battery Compartment, 9V and AA | |
For Use With/Related Products | Hand Held Box | |
Size / Dimension | 2.560" L x 2.560" W x 0.850" H (65.00mm x 65.00mm x 21.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 5 | 247,86000 Kč | 1 239,30 Kč |
| 10 | 231,67100 Kč | 2 316,71 Kč |
| 25 | 211,88680 Kč | 5 297,17 Kč |
| 50 | 198,04480 Kč | 9 902,24 Kč |
| 100 | 185,10790 Kč | 18 510,79 Kč |
| 250 | 175,07124 Kč | 43 767,81 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |





