



ABP8000200SET | |
|---|---|
DigiKey Part Number | 902-1058-ND |
Manufacturer | |
Manufacturer Product Number | ABP8000200SET |
Description | BOX ALUM BLACK 7.87"L X 3.23"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 7.874" L x 3.228" W (200.00mm x 82.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 3.228" W (200.00mm x 82.00mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 25.4in² (164cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 940,64000 Kč | 1 940,64 Kč |
| 5 | 1 658,92600 Kč | 8 294,63 Kč |
| 10 | 1 550,57600 Kč | 15 505,76 Kč |
| 25 | 1 480,87960 Kč | 37 021,99 Kč |
| Unit Price without VAT: | 1 940,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 348,17440 Kč |



