Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.244" W (100.00mm x 57.00mm) X 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.244" W (100.00mm x 57.00mm) X 1.260" (32.00mm)
ABP6000100SET
ABP6000100SET

ABP6000100SET

DigiKey Part Number
902-1057-ND
Manufacturer
Manufacturer Product Number
ABP6000100SET
Description
BOX ALUM BLACK 3.94"L X 2.24"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.244" W (100.00mm x 57.00mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 2.244" W (100.00mm x 57.00mm)
Height
1.260" (32.00mm)
Area (L x W)
8.83in² (57.0cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 130,11000 Kč1 130,11 Kč
5966,11800 Kč4 830,59 Kč
10902,99800 Kč9 029,98 Kč
25825,84280 Kč20 646,07 Kč
50806,84820 Kč40 342,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 130,11000 Kč
Unit Price with VAT:1 367,43310 Kč