Counter Nut For M16 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52090200

DigiKey Part Number
902-1223-ND
Manufacturer
Manufacturer Product Number
52090200
Description
MGM 16 COUNTER NUT M16 POLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Counter Nut For M16 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Counter Nut
Manufacturer
Bopla Enclosures
For Use With/Related Products
M16 Thread - Cable Glands
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
109,82300 Kč98,23 Kč
259,20960 Kč230,24 Kč
508,77180 Kč438,59 Kč
1008,35260 Kč835,26 Kč
2507,82916 Kč1 957,29 Kč
5007,45458 Kč3 727,29 Kč
1 0007,09859 Kč7 098,59 Kč
2 5006,65390 Kč16 634,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč