
12002200 | |
|---|---|
DigiKey Part Number | 902-1151-ND |
Manufacturer | |
Manufacturer Product Number | 12002200 |
Description | CABLE GLAND 5-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M16x1.5 |
Manufacturer Bopla Enclosures | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,16100 Kč | 341,61 Kč |
| 25 | 32,00920 Kč | 800,23 Kč |
| 50 | 30,48240 Kč | 1 524,12 Kč |
| 100 | 29,02460 Kč | 2 902,46 Kč |
| 300 | 26,85770 Kč | 8 057,31 Kč |
| 500 | 25,90670 Kč | 12 953,35 Kč |
| 1 000 | 24,67039 Kč | 24 670,39 Kč |
| 2 500 | 23,12658 Kč | 57 816,45 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |


