Counter Nut For PG9 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52080200

DigiKey Part Number
902-1229-ND
Manufacturer
Manufacturer Product Number
52080200
Description
GM 9 COUNTER NUTS, PLASTIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Counter Nut For PG9 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
PG9 Thread - Cable Glands
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,89000 Kč98,90 Kč
259,27280 Kč231,82 Kč
508,83180 Kč441,59 Kč
1008,40970 Kč840,97 Kč
2507,88264 Kč1 970,66 Kč
5007,50552 Kč3 752,76 Kč
1 0007,14709 Kč7 147,09 Kč
2 5006,69937 Kč16 748,42 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč