Cable Gland Polyamide (PA), Nylon PG9 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10000200

DigiKey Part Number
902-1135-ND
Manufacturer
Manufacturer Product Number
10000200
Description
CABLE GLAND 4-8MM PG9 POLYAMIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG9 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG9
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,53100 Kč305,31 Kč
2528,60760 Kč715,19 Kč
5027,24280 Kč1 362,14 Kč
10025,94090 Kč2 594,09 Kč
30024,00420 Kč7 201,26 Kč
50023,15408 Kč11 577,04 Kč
1 00022,04895 Kč22 048,95 Kč
2 50020,66909 Kč51 672,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč