Cable Gland Polyamide (PA), Nylon M20x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12002300

DigiKey Part Number
902-1153-ND
Manufacturer
Manufacturer Product Number
12002300
Description
CABLE GLAND 8-13MM M20 POLYAMIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.315" (8.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1039,93200 Kč399,32 Kč
2537,43520 Kč935,88 Kč
5035,64600 Kč1 782,30 Kč
10033,94100 Kč3 394,10 Kč
30031,40870 Kč9 422,61 Kč
50030,29642 Kč15 148,21 Kč
1 00028,85071 Kč28 850,71 Kč
2 50027,04546 Kč67 613,65 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč