



3RV24314JA10 | |
|---|---|
DigiKey Part Number | 3473-3RV24314JA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV24314JA10 |
Description | MSP S2 FOR XFRMR 54-65A SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 65A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 65A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 980,78000 Kč | 13 980,78 Kč |
| Unit Price without VAT: | 13 980,78000 Kč |
|---|---|
| Unit Price with VAT: | 16 916,74380 Kč |










