
00115224 | |
|---|---|
DigiKey Part Number | 1757-00115224-ND |
Manufacturer | |
Manufacturer Product Number | 00115224 |
Description | BOX ALUM GRAY 10.2"L X 5.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 10.197" L x 5.039" W (259.00mm x 128.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.197" L x 5.039" W (259.00mm x 128.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 51.0in² (329cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 980,52000 Kč | 1 980,52 Kč |
| 5 | 1 692,94200 Kč | 8 464,71 Kč |
| 10 | 1 582,33800 Kč | 15 823,38 Kč |
| 25 | 1 550,82920 Kč | 38 770,73 Kč |
| Unit Price without VAT: | 1 980,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 396,42920 Kč |











