
KBPC610 | |
|---|---|
DigiKey Part Number | 4878-KBPC610-ND |
Manufacturer | |
Manufacturer Product Number | KBPC610 |
Description | BRIDGE RECT 1P 1KV 3.8A KBPC6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-6 | |
Supplier Device Package | KBPC6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 200 | 16,68640 Kč | 3 337,28 Kč |
| 600 | 14,60062 Kč | 8 760,37 Kč |
| 1 000 | 13,54304 Kč | 13 543,04 Kč |
| 2 000 | 13,34351 Kč | 26 687,02 Kč |
| Unit Price without VAT: | 42,86000 Kč |
|---|---|
| Unit Price with VAT: | 51,86060 Kč |











