Ultraviolet (UV) Emitter 385nm 3.2V 20mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV3TZ-385-30

DigiKey Part Number
UV3TZ-385-30-ND
Manufacturer
Manufacturer Product Number
UV3TZ-385-30
Description
EMITTER UV 385NM 20MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.2V 20mA 30° Radial
Datasheet
 Datasheet
EDA/CAD Models
UV3TZ-385-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-25°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1043,73900 Kč437,39 Kč
10033,89080 Kč3 389,08 Kč
50029,55636 Kč14 778,18 Kč
1 00028,14446 Kč28 144,46 Kč
2 00026,94915 Kč53 898,30 Kč
5 00025,64658 Kč128 232,90 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč