
UV3TZ-385-15 | |
|---|---|
DigiKey Part Number | UV3TZ-385-15-ND |
Manufacturer | |
Manufacturer Product Number | UV3TZ-385-15 |
Description | EMITTER UV 385NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.2V 20mA 15° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV3TZ-385-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 100 | 33,89080 Kč | 3 389,08 Kč |
| 500 | 29,55636 Kč | 14 778,18 Kč |
| 1 000 | 28,14446 Kč | 28 144,46 Kč |
| 2 000 | 26,94915 Kč | 53 898,30 Kč |
| 5 000 | 25,64658 Kč | 128 232,90 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



